Bourns, SDR1806, 1806 Unshielded Surface Mount Inductor with a Ferrite DR Core, 1 μH ±20 % 30 A Idc Q:21
- RS Stock No.:
- 727-1757
- Mfr. Part No.:
- SDR1806-1R0ML
- Brand:
- Bourns
This image is representative of the product range
Add 65 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.05
(exc. GST)
$7.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.41 | $7.05 | - |
| 65 - 120 | $1.398 | $6.99 | - |
| 125 + | $1.362 | $6.81 | 3% |
*price indicative
- RS Stock No.:
- 727-1757
- Mfr. Part No.:
- SDR1806-1R0ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 30A | |
| Package/Case | 1806 | |
| Length | 18.3mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1806 | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Surface Mount | |
| Depth | 14mm | |
| Height | 6.6mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 21 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 30A | ||
Package/Case 1806 | ||
Length 18.3mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR1806 | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Surface Mount | ||
Depth 14mm | ||
Height 6.6mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Minimum Quality Factor 21 | ||
Inductor Construction Wirewound | ||
SDR1806 Series Wire Wound Chokes
Related links
- Bourns 1806 Unshielded Surface Mount Inductor with a Ferrite DR Core, 1 μH ±20 % 30 A Idc Q:21
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 1 A Idc Q:18
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±20 % 2.5 A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
