Bourns, SRU6011, 6011 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1.4 μH 2.6 A Idc Q:8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.26

(exc. GST)

$1.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$1.26
250 - 499$1.22
500 +$1.20

*price indicative

RS Stock No.:
725-5917
Mfr. Part No.:
SRU6011-1R4Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1.4μH

Maximum DC Current

2.6A

Package/Case

6011

Length

6.5mm

Shielding

Yes

Maximum DC Resistance

40mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRU6011

Height

1.1mm

Core Material

Ferrite DR & RI

Depth

6.2mm

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Wirewound

Minimum Quality Factor

8

SRU6011 Series Magnetically Shielded Wire Wound Chokes


Ultra low profile shielded construction

High current rating.

Applications: dc / dc converters, EMI filters.

Each (In a Bag of 5)
$0.696
Each (In a Bag of 5)
$0.782
Each (Supplied on a Reel)
$0.696
Each (Supplied on a Reel)
$0.838

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy