Bourns, SRU6011, 6011 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1.4 μH 2.6 A Idc Q:8
- RS Stock No.:
- 172-7155
- Mfr. Part No.:
- SRU6011-1R4Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$886.00
(exc. GST)
$975.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.886 | $886.00 |
| 5000 + | $0.798 | $798.00 |
*price indicative
- RS Stock No.:
- 172-7155
- Mfr. Part No.:
- SRU6011-1R4Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.4μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | 6011 | |
| Length | 6.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 40mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU6011 | |
| Depth | 6.2mm | |
| Height | 1.1mm | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1.4μH | ||
Maximum DC Current 2.6A | ||
Package/Case 6011 | ||
Length 6.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 40mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRU6011 | ||
Depth 6.2mm | ||
Height 1.1mm | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRU6011 Series Magnetically Shielded Wire Wound Chokes
Ultra low profile shielded construction
High current rating.
Applications: dc / dc converters, EMI filters.
- RS Stock No. 8118783
- Mfr. Part No. SRF3216-900Y
Each (In a Bag of 5)
$0.838
- RS Stock No. 8118774
- Mfr. Part No. SRF3216-601Y
Each (In a Bag of 5)
$0.696
- RS Stock No. 8118774P
- Mfr. Part No. SRF3216-601Y
Each (Supplied on a Reel)
$0.696
- RS Stock No. 8118783P
- Mfr. Part No. SRF3216-900Y
Each (Supplied on a Reel)
$0.838
Related links
- Bourns 6011 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1.4 μH 2.6 A Idc Q:8
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 2.4 A Idc Q:8
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH 1.6 A Idc Q:12
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 2016 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6 μH 900 mA Idc Q:9









