Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 400 mA Idc Q:35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$0.436$4.36
130 - 240$0.426$4.26
250 +$0.419$4.19

*price indicative

Packaging Options:
RS Stock No.:
725-5213
Mfr. Part No.:
LQH43MN100K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

560mΩ

Minimum Operating Temperature

-40°C

Series

LQH

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Termination Style

Solder

Depth

3.2mm

Standards/Approvals

RoHS

Height

2.6mm

Core Material

Ferrite

Maximum Self Resonant Frequency

23MHz

Minimum Quality Factor

35

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy