Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$178.50

(exc. GST)

$196.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.357$178.50
1000 - 1500$0.348$174.00
2000 +$0.342$171.00

*price indicative

RS Stock No.:
125-3182
Mfr. Part No.:
LQH43MN680K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

180mA

Package/Case

1812

Packaging

Embossed Tape

Length

3.6mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.9Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

LQH

Termination Style

Solder

Core Material

Ferrite

Depth

3.2mm

Standards/Approvals

RoHS

Height

2.6mm

Maximum Self Resonant Frequency

8.4MHz

Minimum Quality Factor

35

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy