Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 220 mA Idc Q:35
- RS Stock No.:
- 108-731
- Mfr. Part No.:
- LQH43MN470J03L
- Brand:
- Murata
This image is representative of the product range
Add 125 more to save $1.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$11.23
(exc. GST)
$12.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $0.449 | $11.23 | - |
| 125 - 225 | $0.441 | $11.03 | $1.00 |
| 250 + | $0.431 | $10.78 | $4.50 |
*price indicative
- RS Stock No.:
- 108-731
- Mfr. Part No.:
- LQH43MN470J03L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.5Ω | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 220mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.5Ω | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43MN Series Wire Wound Inductor
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 220 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 300 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 400 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 220 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH 170 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 270 mA Idc Q:35
