Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 500 mA Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.09

(exc. GST)

$6.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$0.609$6.09-
130 - 240$0.594$5.942%
250 +$0.584$5.844%

*price indicative

RS Stock No.:
725-5200
Mfr. Part No.:
LQH43MN1R5M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

500mA

Package/Case

1812

Length

4.5mm

Shielding

No

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Height

2.6mm

Depth

3.2mm

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy