Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- RS Stock No.:
- 108-797
- Mfr. Part No.:
- LQH43NN182J03L
- Brand:
- Murata
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 275 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $1.058 | $26.45 | - |
| 125 - 225 | $1.036 | $25.90 | 2% |
| 250 + | $1.016 | $25.40 | 3% |
*price indicative
- RS Stock No.:
- 108-797
- Mfr. Part No.:
- LQH43NN182J03L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.8mH | |
| Maximum DC Current | 35mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Maximum DC Resistance | 45Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQH | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 1.5MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.8mH | ||
Maximum DC Current 35mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Maximum DC Resistance 45Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±5 % | ||
Series LQH | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 1.5MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43MN Series Wire Wound Inductor
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 30 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH 170 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
