Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
- RS Stock No.:
- 108-999
- Mfr. Part No.:
- LQH43MN271J03L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$11.23
(exc. GST)
$12.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $0.449 | $11.23 | - |
| 125 - 225 | $0.438 | $10.95 | 2% |
| 250 + | $0.431 | $10.78 | 4% |
*price indicative
- RS Stock No.:
- 108-999
- Mfr. Part No.:
- LQH43MN271J03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 270μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Maximum DC Resistance | 6.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 270μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Maximum DC Resistance 6.8Ω | ||
Minimum Operating Temperature -40°C | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
- RS Stock No. 4693072P
- Mfr. Part No. LQH43NN222K03L
Each (Supplied on a Reel)
$0.539
- RS Stock No. 7255210
- Mfr. Part No. LQH43MN101K03L
Each (In a Pack of 10)
$0.436
- RS Stock No. 0111399
- Mfr. Part No. LQH43MN150J03L
Each (In a Bag of 25)
$0.532
- RS Stock No. 0108797
- Mfr. Part No. LQH43NN182J03L
Each (In a Bag of 25)
$1.058
Related links
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH 100 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±10 % 30 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 50 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 270 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH 500 mA Idc Q:20
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 500 mA Idc Q:20










