Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 310 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.41

(exc. GST)

$4.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 120$0.441$4.41-
130 - 240$0.429$4.292%
250 +$0.421$4.214%

*price indicative

RS Stock No.:
725-5187
Mfr. Part No.:
LQH43CN330K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

310mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

1Ω

Minimum Operating Temperature

-40°C

Series

LQH43CN

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Depth

3.2mm

Height

2.6mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1812 LQH43CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

SMT 1812 Inductors (Chokes)


Each (In a Pack of 10)
$0.449
Each (On a Reel of 500)
$0.289
Each (In a Pack of 10)
$0.459
Each (Supplied on a Reel)
$0.377

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy