Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 310 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$147.50

(exc. GST)

$162.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.295$147.50
1000 - 1500$0.288$144.00
2000 +$0.284$142.00

*price indicative

RS Stock No.:
167-5767
Mfr. Part No.:
LQH43CN330K03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

310mA

Package/Case

1812

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1Ω

Inductance Tolerance

±10 %

Series

LQH43CN

Maximum Operating Temperature

85°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

3.2mm

Height

2.6mm

Maximum Self Resonant Frequency

12MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1812 LQH43CN Series Wire Wound Inductor


Coil inductors with ferrite core.

High quality and low DC resistance.

Low voltage drop and high temperature stability.

Applications: Filtration inductor for switch mode power supplies.

SMT 1812 Inductors (Chokes)


Each (In a Pack of 10)
$0.441
Each (On a Reel of 500)
$0.289
Each (In a Pack of 10)
$0.449
Each (Supplied on a Reel)
$0.377

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy