Murata, LQH43CN, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 420 mA Idc
- RS Stock No.:
- 167-5765
- Mfr. Part No.:
- LQH43CN220K03L
- Brand:
- Murata
This image is representative of the product range
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$152.50
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 22 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.305 | $152.50 | - |
| 1000 - 1500 | $0.30 | $150.00 | $5.00 |
| 2000 + | $0.294 | $147.00 | $22.00 |
*price indicative
- RS Stock No.:
- 167-5765
- Mfr. Part No.:
- LQH43CN220K03L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 420mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 600mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH43CN | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 420mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 600mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series LQH43CN | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1812 LQH43CN Series Wire Wound Inductor
SMT 1812 Inductors (Chokes)
- RS Stock No. 7255175
- Mfr. Part No. LQH43CN220K03L
- RS Stock No. 7255193
- Mfr. Part No. LQH43CN470K03L
- RS Stock No. 1675769
- Mfr. Part No. LQH43CN470K03L
- RS Stock No. 7255187
- Mfr. Part No. LQH43CN330K03L
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 420 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor 10 μH 10 % 650 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 720 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 90 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 750 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 310 mA Idc
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 280 mA Idc








