Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.347$3.47-
500 - 990$0.338$3.382%
1000 +$0.33$3.304%

*price indicative

RS Stock No.:
725-5125
Mfr. Part No.:
LQH32MN331J23L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

330μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

65mA

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13Ω

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

LQH

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

40

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy