Murata, LQH31C, 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 120 nH ±20 % 970 mA Idc
- RS Stock No.:
- 725-4998
- Mfr. Part No.:
- LQH31CNR12M03L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-4998
- Mfr. Part No.:
- LQH31CNR12M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 120nH | |
| Maximum DC Current | 970mA | |
| Package/Case | 1206 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | LQH31C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 120nH | ||
Maximum DC Current 970mA | ||
Package/Case 1206 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Inductance Tolerance ±20 % | ||
Series LQH31C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 250MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31C Series Wire Wound Chokes
LQH31C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH31C series is suitable for use as inductors for choke purposes in DC power supply circuits.
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 120 nH ±20 % 970 mA Idc
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- Bourns 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 120 nH ±2 % 180 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
