Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 120 nH ±2 % 180 mA Idc
- RS Stock No.:
- 187-3605
- Mfr. Part No.:
- LQW18ANR12G00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$30.25
(exc. GST)
$33.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) shipping from 12 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | $0.121 | $30.25 |
| 1000 - 1750 | $0.118 | $29.50 |
| 2000 + | $0.116 | $29.00 |
*price indicative
- RS Stock No.:
- 187-3605
- Mfr. Part No.:
- LQW18ANR12G00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 120nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 180mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.3Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Core Material | Non-Magnetic Ceramic | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 120nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 180mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.3Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Core Material Non-Magnetic Ceramic | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 32 | ||
- COO (Country of Origin):
- MY
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 120 nH ±2 % 180 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±2 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 33 nH ±5 % 420 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±2 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±2 % 80 mA Idc Q:30
