Murata, LQG18H, 0603 Unshielded Wirewound Surface Mount Inductor 3.3 nH ±0.3 nH 500 mA Idc Q:12

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.89

(exc. GST)

$2.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.189$1.89-
1000 - 1990$0.183$1.833%
2000 +$0.177$1.776%

*price indicative

Packaging Options:
RS Stock No.:
725-4954
Mfr. Part No.:
LQG18HN3N3S00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3nH

Maximum DC Current

500mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

150mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±0.3 nH

Series

LQG18H

Maximum Operating Temperature

85°C

Depth

800μm

Height

800μm

Standards/Approvals

No

Termination Style

Solder

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

12

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0603 LQG18HN Series High Frequency Chip Inductors


SMD inductors with monolithic structure, suitable for high frequency circuits.

High quality and stability at high frequency.

External electrodes with nickel barrier, offering great resistance to high soldering temperatures.

Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy