Murata, LQG18H, 0603 Wirewound Surface Mount Inductor 100 nH ±5 % 300 mA Idc Q:12
- RS Stock No.:
- 125-3176
- Mfr. Part No.:
- LQG18HNR10J00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$516.00
(exc. GST)
$568.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.129 | $516.00 |
| 8000 - 12000 | $0.126 | $504.00 |
| 16000 + | $0.124 | $496.00 |
*price indicative
- RS Stock No.:
- 125-3176
- Mfr. Part No.:
- LQG18HNR10J00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 900mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQG18H | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Height | 800μm | |
| Termination Style | Reflow Solderable | |
| Maximum Self Resonant Frequency | 800MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Maximum DC Resistance 900mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 85°C | ||
Series LQG18H | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Height 800μm | ||
Termination Style Reflow Solderable | ||
Maximum Self Resonant Frequency 800MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- JP
Murata 0603 LQG18HN Series High Frequency Chip Inductors
SMD inductors with monolithic structure, suitable for high frequency circuits.
High quality and stability at high frequency.
External electrodes with nickel barrier, offering great resistance to high soldering temperatures.
Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.
Related links
- Murata 0603 Wirewound Surface Mount Inductor 100 nH ±5 % 300 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 12 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 4.7 nH ±0.3 nH 450 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 3.3 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Multilayer 350mA Idc Q:12
