Murata, LQG18H, 0603 Unshielded Wirewound Surface Mount Inductor 4.7 nH ±0.3 nH 450 mA Idc Q:12
- RS Stock No.:
- 725-4960
- Mfr. Part No.:
- LQG18HN4N7S00D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.189 | $1.89 |
| 1000 - 1990 | $0.185 | $1.85 |
| 2000 + | $0.182 | $1.82 |
*price indicative
- RS Stock No.:
- 725-4960
- Mfr. Part No.:
- LQG18HN4N7S00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.3 nH | |
| Series | LQG18H | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±0.3 nH | ||
Series LQG18H | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 800μm | ||
Termination Style Solder | ||
Height 800μm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- JP
Murata 0603 LQG18HN Series High Frequency Chip Inductors
SMD inductors with monolithic structure, suitable for high frequency circuits.
High quality and stability at high frequency.
External electrodes with nickel barrier, offering great resistance to high soldering temperatures.
Applications: mobile telephony, Bluetooth communications, W-LAN networks, etc.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 4.7 nH ±0.3 nH 450 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 3.3 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 2.2 nH ±0.3 nH 500 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 12 nH ±5 % 400 mA Idc Q:12
- Murata 0603 Wirewound Surface Mount Inductor 100 nH ±5 % 300 mA Idc Q:12
- Murata 0603 (1608M) Wire-wound SMD Inductor 15 nH ±5% Multilayer 350mA Idc Q:12
