Murata, DEM2812C, DEM2812C Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 3.1A Idc
- RS Stock No.:
- 724-5156
- Mfr. Part No.:
- 1225AS-H-R47N
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-5156
- Mfr. Part No.:
- 1225AS-H-R47N
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 470 nH | |
| Maximum DC Current | 3.1A | |
| Package/Case | DEM2812C | |
| Length | 3mm | |
| Depth | 3.2mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3.2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 31mΩ | |
| Series | DEM2812C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 470 nH | ||
Maximum DC Current 3.1A | ||
Package/Case DEM2812C | ||
Length 3mm | ||
Depth 3.2mm | ||
Height 1.2mm | ||
Dimensions 3 x 3.2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 31mΩ | ||
Series DEM2812C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Related links
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1A Idc
- Panasonic ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 470 nH ±10% Wire-Wound 35mA Idc Q:15
- Wurth 6030HT Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 300 nH ±30% Shielded 15.8A Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
