Wurth, 744383, 6030HT Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 300 nH ±30% Shielded 15.8A Idc
- RS Stock No.:
- 427-031
- Mfr. Part No.:
- 744383770030HT
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 427-031
- Mfr. Part No.:
- 744383770030HT
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 300 nH | |
| Maximum DC Current | 15.8A | |
| Package/Case | 6030HT | |
| Length | 6.6mm | |
| Depth | 3.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Series | 744383 | |
| Core Material | Magnetic Iron Alloy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 300 nH | ||
Maximum DC Current 15.8A | ||
Package/Case 6030HT | ||
Length 6.6mm | ||
Depth 3.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielded Yes | ||
Tolerance ±30% | ||
Series 744383 | ||
Core Material Magnetic Iron Alloy | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.
RoHS and REACH Compliant
Halogen Free
Moisture Sensitivity Level 1
Halogen Free
Moisture Sensitivity Level 1
Related links
- Wurth 6030HT Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 300 nH ±30% Shielded 15.8A Idc
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Panasonic ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
