Panasonic, ELLYFJ, ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- RS Stock No.:
- 750-0706
- Mfr. Part No.:
- ELLYFJR47N
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-0706
- Mfr. Part No.:
- ELLYFJR47N
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 470 nH | |
| Maximum DC Current | 2.5A | |
| Package/Case | ELLYFJ | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.1mm | |
| Dimensions | 2.5 x 2 x 1.1mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 48mΩ | |
| Series | ELLYFJ | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 470 nH | ||
Maximum DC Current 2.5A | ||
Package/Case ELLYFJ | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Dimensions 2.5 x 2 x 1.1mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 48mΩ | ||
Series ELLYFJ | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- ID
Related links
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH Wire-Wound 2.5A Idc
- Murata DEM2812C Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 3.1A Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 470 nH ±10% Wire-Wound 35mA Idc Q:15
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH ±20% Wire-Wound 26A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Shielded 17.5A
