Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.32

(exc. GST)

$1.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
  • Plus 3,900 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.132$1.32
1000 - 1990$0.128$1.28
2000 +$0.126$1.26

*price indicative

Packaging Options:
RS Stock No.:
724-2894
Mfr. Part No.:
LQW18ANR47J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

470nH

Maximum DC Current

75mA

Package/Case

0603

Packaging

Paper Tape

Length

1.6mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

7Ω

Series

LQW

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Height

800μm

Depth

800μm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

700MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

Moulded

Yes

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Each (Supplied on a Reel)
$0.132
Each (In a Pack of 10)
$0.132
Each (In a Pack of 10)
$0.132
Each (In a Pack of 10)
$0.132

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy