TDK, B82559A Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±7 % 24 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 2%

View bulk pricing options

Subtotal (1 reel of 240 units)*

$1,917.84

(exc. GST)

$2,109.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
240 - 240$7.991$1,917.84-
480 - 720$7.791$1,869.842%
960 +$7.672$1,841.283%

*price indicative

RS Stock No.:
167-0376
Mfr. Part No.:
B82559A7103A025
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

24A

Length

25.3mm

Packaging

Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.2mΩ

Inductance Tolerance

±7 %

Series

B82559A

Maximum Operating Temperature

130°C

Core Material

Ferrite

Standards/Approvals

RoHS

Height

12.85mm

Depth

23.5mm

Termination Style

Solder

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy