Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1.49

(exc. GST)

$1.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 1,118 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 149$1.49-
150 - 299$1.443%
300 +$1.415%

*price indicative

Packaging Options:
RS Stock No.:
693-4619
Mfr. Part No.:
SRR1260-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

3A

Package/Case

1260

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

60mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRR1260

Maximum Operating Temperature

125°C

Termination Style

Solder

Height

6mm

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

12.5mm

Maximum Self Resonant Frequency

9.97MHz

Minimum Quality Factor

27

Inductor Construction

Wirewound

Moulded

Yes

SRR1260 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.

Ideal for high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy