Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- RS Stock No.:
- 172-8542
- Mfr. Part No.:
- SRR1260-220M
- Brand:
- Bourns
This image is representative of the product range
Add 1200 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$488.40
(exc. GST)
$537.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $0.814 | $488.40 | - |
| 1200 - 1800 | $0.794 | $476.40 | 2% |
| 2400 + | $0.782 | $469.20 | 3% |
*price indicative
- RS Stock No.:
- 172-8542
- Mfr. Part No.:
- SRR1260-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 4A | |
| Package/Case | 1260 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 43mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1260 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 13.4MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 29 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 4A | ||
Package/Case 1260 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 43mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1260 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 12.5mm | ||
Height 6mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 13.4MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 29 | ||
SRR1260 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc Q:26
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.55 A Idc Q:20
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5 A Idc Q:25
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.38 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±10 % 1.65 A Idc Q:26
