Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.55 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save 2%

View bulk pricing options

Subtotal (1 reel of 600 units)*

$516.60

(exc. GST)

$568.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600$0.861$516.60-
1200 - 1800$0.84$504.002%
2400 +$0.827$496.203%

*price indicative

RS Stock No.:
172-7185
Mfr. Part No.:
SRR1260-151K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.55A

Package/Case

1260

Packaging

Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

260mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SRR1260

Depth

12.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

6mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

SRR1260 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.

Ideal for high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy