Bourns, SRU5018, 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $5.00

View bulk pricing options

Subtotal (1 unit)*

$0.70

(exc. GST)

$0.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 995 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$0.70-
250 - 499$0.68$5.00
500 +$0.67$15.00

*price indicative

RS Stock No.:
692-4820
Mfr. Part No.:
SRU5018-150Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Surface Mount Inductor

Maximum DC Current

950mA

Package/Case

5018

Length

5.2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

100mΩ

Series

SRU5018

Maximum Operating Temperature

125°C

Depth

5.2mm

Core Material

Ferrite DR & RI

Height

1.8mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

Minimum Quality Factor

12

COO (Country of Origin):
TW

SRU5018 Series Magnetically Shielded Wire Wound Chokes


Very low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Each (On a Reel of 250)
$0.986
Each (On a Reel of 50)
$0.986
Each (On a Reel of 1000)
$0.50
Each (On a Reel of 100)
$1.017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy