Bourns, SRU6043, 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- RS Stock No.:
- 691-7027
- Distrelec Article No.:
- 302-55-754
- Mfr. Part No.:
- SRU8043-101Y
- Brand:
- Bourns
This image is representative of the product range
Add 250 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$1.15
(exc. GST)
$1.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $1.15 | - |
| 250 - 499 | $1.12 | $7.50 |
| 500 + | $1.11 | $20.00 |
*price indicative
- RS Stock No.:
- 691-7027
- Distrelec Article No.:
- 302-55-754
- Mfr. Part No.:
- SRU8043-101Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1A | |
| Package/Case | 8043 | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 287mΩ | |
| Series | SRU6043 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8mm | |
| Height | 4.3mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 6MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1A | ||
Package/Case 8043 | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 287mΩ | ||
Series SRU6043 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 8mm | ||
Height 4.3mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 6MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
SRU6043 Series Magnetically Shielded Wire Wound Chokes
Related links
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 1.2 A Idc Q:20
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 1.7 A Idc Q:21
- Bourns 8043 Shielded Power Inductor with a Ferrite Core, 10 μH ±30 % 3.5 A Idc Q:27
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
