Bourns, SRU1038, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- RS Stock No.:
- 122-9186
- Mfr. Part No.:
- SRU1038-101Y
- Brand:
- Bourns
This image is representative of the product range
Add 200 more to save $5.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.70
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 380 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $0.97 | $9.70 | - |
| 200 - 390 | $0.943 | $9.43 | $5.40 |
| 400 + | $0.931 | $9.31 | $15.60 |
*price indicative
- RS Stock No.:
- 122-9186
- Mfr. Part No.:
- SRU1038-101Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 7032 | |
| Packaging | Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 220mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU1038 | |
| Height | 3.8mm | |
| Depth | 10mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 24 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 7032 | ||
Packaging Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 220mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU1038 | ||
Height 3.8mm | ||
Depth 10mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 24 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SRU1038 Series Magnetically Shielded Wire Wound Chokes
- RS Stock No. 7361406P
- Mfr. Part No. SRU1038-100Y
- RS Stock No. 7272081P
- Mfr. Part No. SRR6028-330Y
- RS Stock No. 1356125
- Mfr. Part No. SRR1050A-150Y
- RS Stock No. 7272081
- Mfr. Part No. SRR6028-330Y
Related links
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 2.8 A Idc Q:24
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.8 A Idc Q:24
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2 A Idc Q:16
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22











