Vishay, IHLP-2525CZ-01, 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3 A Idc
- RS Stock No.:
- 684-1056
- Mfr. Part No.:
- IHLP2525CZER150M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-1056
- Mfr. Part No.:
- IHLP2525CZER150M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 2225 | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 120mΩ | |
| Series | IHLP-2525CZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6.47mm | |
| Core Material | Metal Composite | |
| Height | 3mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 2225 | ||
Length 6.86mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 120mΩ | ||
Series IHLP-2525CZ-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6.47mm | ||
Core Material Metal Composite | ||
Height 3mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

IHLP Series Shielded Wire Wound Chokes
The IHLP Series of Vishay low profile, high current inductors.
Shielded construction
Frequency range up to 5.0 MHz
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Applications include:- PDA/notebook/desktop/server applications, High current POL converters, Low profile, high current power supplies, Battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
