Vishay, IHLP-2525CZ-01, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 45 left, ready to ship from another location
  • Final 580 unit(s) shipping from 24 November 2026

Units
Per unit
Per Bag*
Saving
5 - 495$1.608$8.04-
500 - 995$1.58$7.901%
1000 +$1.548$7.743%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
748-7075
Mfr. Part No.:
IHLP2525CZERR47M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

470nH

Maximum DC Current

17.5A

Package/Case

2525

Length

6.86mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

4.2mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-2525CZ-01

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, JEDEC

Termination Style

Surface Mount

Depth

6.47mm

Height

3mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy