Vishay, IHLP-2525CZ-01, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- RS Stock No.:
- 748-7088
- Mfr. Part No.:
- IHLP2525CZERR82M01
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 375 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 495 | $1.608 | $8.04 | - |
| 500 - 995 | $1.572 | $7.86 | 2% |
| 1000 + | $1.546 | $7.73 | 3% |
*price indicative
- RS Stock No.:
- 748-7088
- Mfr. Part No.:
- IHLP2525CZERR82M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 820nH | |
| Maximum DC Current | 13A | |
| Package/Case | 2525 | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP-2525CZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 6.47mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 820nH | ||
Maximum DC Current 13A | ||
Package/Case 2525 | ||
Length 6.86mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP-2525CZ-01 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 6.47mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 820 nH ±20% Shielded 16.5A Idc
