Wurth Elektronik, WE-TPC, 2816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 295$2.184$10.92
300 - 595$2.152$10.76
600 +$2.104$10.52

*price indicative

Packaging Options:
RS Stock No.:
669-0176
Distrelec Article No.:
304-43-249
Mfr. Part No.:
744029004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.2A

Package/Case

2816

Packaging

Tape & Reel

Length

2.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

200mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Termination Style

Surface Mount

Diameter

2.78mm

Core Material

Ferrite

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Height

1.35mm

Depth

2.8mm

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy