Wurth Elektronik, WE-TPC, 2816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.2 A Idc
- RS Stock No.:
- 163-3574
- Mfr. Part No.:
- 744029004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$1,449.60
(exc. GST)
$1,594.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 4800 | $1.208 | $1,449.60 |
| 6000 + | $1.088 | $1,305.60 |
*price indicative
- RS Stock No.:
- 163-3574
- Mfr. Part No.:
- 744029004
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 2816 | |
| Length | 2.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.8mm | |
| Height | 1.35mm | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Diameter | 2.78mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.2A | ||
Package/Case 2816 | ||
Length 2.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Depth 2.8mm | ||
Height 1.35mm | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Diameter 2.78mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 6690176
- Mfr. Part No. 744029004
- RS Stock No. 6690176P
- Mfr. Part No. 744029004
- RS Stock No. 6170896
- Mfr. Part No. 744031004
- RS Stock No. 6690280
- Mfr. Part No. 7440650047
Related links
- Wurth Elektronik 2816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.2 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.2 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.2 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
- Wurth Elektronik 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.2 A Idc
- Bourns 2.2 μH Semi Shielded ±20 % 1.2 A Idc










