Wurth Elektronik, WE-LQSH, 3012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,228.00

(exc. GST)

$1,350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.614$1,228.00-
10000 +$0.601$1,202.002%

*price indicative

RS Stock No.:
135-4581
Mfr. Part No.:
74405031047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.2A

Package/Case

3012

Packaging

Tape & Reel

Length

3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

235mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LQSH

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

1.2mm

Depth

2.7mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-LQSH Series SMD Semi-Shielded High Shielded High Saturation Power Inductors


Wurth WE-LQSH SMD Semi-Shielded Power Inductors are Compact semi-shielded power inductors with an iron core for applications with high DC output current. These inductors have a soft saturation current behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors.25V maximum Peak voltage, operating temperature -40 ºC to +125 ºC

Applications


Integrated DC-DC converters with high ripple currents

Portable devices (smartphones, digital cameras, tablets)

Switching controllers requiring high efficiency

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy