Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH 10 % 490 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$28.29

(exc. GST)

$31.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.29-
5 +$27.443%

*price indicative

Packaging Options:
RS Stock No.:
484-545
Distrelec Article No.:
301-89-371
Mfr. Part No.:
744774212
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

120μH

Maximum DC Current

490mA

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

930mΩ

Series

WE-PD2

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Depth

5.2mm

Termination Style

Surface Mount

Height

4.85mm

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy