TDK, SLF, 7028 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 540 mA Idc
- RS Stock No.:
- 604-4668
- Mfr. Part No.:
- SLF7028T-470MR54-PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.078 | $10.78 | - |
| 50 - 190 | $1.05 | $10.50 | $1.40 |
| 200 + | $0.989 | $9.89 | $17.80 |
*price indicative
- RS Stock No.:
- 604-4668
- Mfr. Part No.:
- SLF7028T-470MR54-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 540mA | |
| Package/Case | 7028 | |
| Length | 7mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Resistance | 340mΩ | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 540mA | ||
Package/Case 7028 | ||
Length 7mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Resistance 340mΩ | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK, 7028 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 730 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 330 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
