TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- RS Stock No.:
- 181-5209
- Mfr. Part No.:
- SLF10145T-331MR54-PF
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 120 | $1.088 | $21.76 |
| 140 - 240 | $1.062 | $21.24 |
| 260 + | $1.046 | $20.92 |
*price indicative
- RS Stock No.:
- 181-5209
- Mfr. Part No.:
- SLF10145T-331MR54-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 540mA | |
| Package/Case | 10145 | |
| Packaging | Tape & Reel | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 816mΩ | |
| Series | SLF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 540mA | ||
Package/Case 10145 | ||
Packaging Tape & Reel | ||
Length 10.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 816mΩ | ||
Series SLF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.4 A Idc
- TDK 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc
