Murata, LQG15HN, 0402 Shielded Multilayer Surface Mount Inductor 1.6 nH Multilayer ±0.3 nH 300 mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 2600 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$8.80

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 2400$0.044$8.80-
2600 - 4800$0.043$8.602%
5000 +$0.042$8.404%

*price indicative

Packaging Options:
RS Stock No.:
104-8564
Mfr. Part No.:
LQG15HN1N6S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

1.6nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.3 nH

Series

LQG15HN

Depth

500μm

Height

500μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6000MHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Excellent stability at high frequencies

Monolithic structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy