CHEMI-CON Wire-wound SMD Inductor with a Nano Crystal Core, 17.2 μH Wire-Wound
- RS Stock No.:
- 603-1353
- Mfr. Part No.:
- LRF372315MK
- Brand:
- CHEMI-CON
Price (ex. GST) Each
$28.06
(exc. GST)
$30.87
(inc. GST)
1 In Global stock for delivery within 5 working day(s)
Units | Per unit |
---|---|
1 - 9 | $28.06 |
10 - 19 | $27.58 |
20 - 99 | $26.62 |
100 + | $26.05 |
Related links
- CHEMI-CON Wire-wound SMD Inductor with a Nano Crystal Core, 16.6...
- CHEMI-CON 3.3 mH Toroidal Inductor 21mΩ Rdc
- CHEMI-CON 5.5 mH Toroidal Inductor 56mΩ Rdc
- CHEMI-CON 10 mH Toroidal Inductor 33mΩ Rdc
- EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
- CHEMI-CON Varistor 7nF 5A Varistor 22V
- CHEMI-CON Varistor 140pF 25A Varistor 820V
- CHEMI-CON Varistor 350pF 25A Varistor 270V