EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
- RS Stock No.:
- 212-0869
- Mfr. Part No.:
- B64290L0045X830
- Brand:
- EPCOS
920 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.96
(exc. GST)
$1.06
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $0.96 | $4.80 |
500 - 995 | $0.942 | $4.71 |
1000 + | $0.928 | $4.64 |
*price indicative
Related links
- EPCOS Ferrite Ring Ferrite Core, For: General Electronics, 17.2...
- EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC...
- EPCOS Ferrite Ring Ferrite Core, 13.6 (Dia.) x 5.95mm
- EPCOS Ferrite Ring Ferrite Core, 10.8 (Dia.) x 4.75mm
- EPCOS Ferrite Ring Ferrite Core, 25.3 (Dia.) x 14.8 x 10mm
- EPCOS Ferrite Ring Ferrite Core, For: General Electronics, 6.3...
- EPCOS Ferrite Ring Ferrite Core, For: General Electronics, 25.3...
- EPCOS Ferrite Ring Toroid Core, For: General Electronics, 50 (Dia.) x 20mm