Wurth Elektronik, WE-SL1 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Sectional Winding ±50

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.35

(exc. GST)

$35.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$6.47$32.35
250 - 495$6.356$31.78
500 +$6.214$31.07

*price indicative

Packaging Options:
RS Stock No.:
500-3111
Distrelec Article No.:
304-43-259
Mfr. Part No.:
744212100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

10μH

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum DC Resistance

240mΩ

Series

WE-SL1

Maximum Operating Temperature

105°C

Inductance Tolerance

±50 %

Depth

3.6mm

Height

1.65mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Moulded

No

COO (Country of Origin):
CN

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy