Wurth Elektronik, WE-SL1 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Sectional Winding ±50 %

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.58

(exc. GST)

$35.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$6.516$32.58-
250 +$6.354$31.772%

*price indicative

Packaging Options:
RS Stock No.:
500-3127
Distrelec Article No.:
304-34-195
Mfr. Part No.:
744212470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

300mA

Length

6.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

160mΩ

Pin Count

4

Minimum Operating Temperature

-40°C

Inductance Tolerance

±50 %

Maximum Operating Temperature

105°C

Series

WE-SL1

Termination Style

Surface Mount

Standards/Approvals

REACH, JEDEC JS709B, IEC 61249-2-21, RoHS

Core Material

Ferrite

Height

1.65mm

Depth

3.6mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Moulded

No

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy