Wurth Elektronik, WE-SL1 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Sectional Winding ±50
- RS Stock No.:
- 163-3232
- Mfr. Part No.:
- 744212100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,725.00
(exc. GST)
$5,198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 07 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.725 | $4,725.00 | - |
| 5000 + | $4.253 | $4,253.00 | 9% |
*price indicative
- RS Stock No.:
- 163-3232
- Mfr. Part No.:
- 744212100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 10μH | |
| Maximum DC Current | 300mA | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 240mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | WE-SL1 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Height | 1.65mm | |
| Termination Style | Surface Mount | |
| Depth | 3.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | No | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 10μH | ||
Maximum DC Current 300mA | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 240mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 105°C | ||
Series WE-SL1 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Height 1.65mm | ||
Termination Style Surface Mount | ||
Depth 3.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded No | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 10 μH Sectional Winding ±50
- Wurth Elektronik 330 μH Sectional Winding ±50 % 300
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
- Wurth Elektronik 47 μH Sectional Winding ±50 %
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
