TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.45 A Idc
- RS Stock No.:
- 496-1448
- Mfr. Part No.:
- B82472G4102M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.47
(exc. GST)
$7.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.294 | $6.47 |
| 250 - 495 | $1.266 | $6.33 |
| 500 + | $1.252 | $6.26 |
*price indicative
- RS Stock No.:
- 496-1448
- Mfr. Part No.:
- B82472G4102M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.45A | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | B82472-G4 | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| Height | 3.3mm | |
| Termination Style | Soldered | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.45A | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series B82472-G4 | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
Height 3.3mm | ||
Termination Style Soldered | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||

B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
