TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- RS Stock No.:
- 167-8535
- Mfr. Part No.:
- B82472G4103M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$729.00
(exc. GST)
$802.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.729 | $729.00 | - |
| 2000 - 3000 | $0.71 | $710.00 | 2% |
| 4000 + | $0.699 | $699.00 | 4% |
*price indicative
- RS Stock No.:
- 167-8535
- Mfr. Part No.:
- B82472G4103M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.7A | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 80mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82472-G4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.3mm | |
| Termination Style | Solder | |
| Depth | 7.3mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.7A | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 80mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series B82472-G4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.3mm | ||
Termination Style Solder | ||
Depth 7.3mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
- RS Stock No. 4961498P
- Mfr. Part No. B82472G4103M000
Each (Supplied on a Reel)
$1.294
- RS Stock No. 4961498
- Mfr. Part No. B82472G4103M000
Each (In a Pack of 5)
$1.294
- RS Stock No. 4961505P
- Mfr. Part No. B82472G4223M000
Each (Supplied on a Reel)
$1.362
- RS Stock No. 4961505
- Mfr. Part No. B82472G4223M000
Each (In a Pack of 5)
$1.362










