TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 650 mA Idc
- RS Stock No.:
- 167-8493
- Mfr. Part No.:
- B82462G4683M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,965.00
(exc. GST)
$3,262.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.186 | $2,965.00 |
| 5000 - 7500 | $1.157 | $2,892.50 |
| 10000 + | $1.139 | $2,847.50 |
*price indicative
- RS Stock No.:
- 167-8493
- Mfr. Part No.:
- B82462G4683M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 650mA | |
| Length | 6.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 410mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-G4 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 6.3mm | |
| Termination Style | Solder | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 650mA | ||
Length 6.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 410mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series B82462-G4 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 6.3mm | ||
Termination Style Solder | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82462-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies
