Wurth Elektronik, WE-LF Shielded Surface Mount Common Mode Choke with a Manganese Zinc Core, 27 mH Sector Winding ±30 %
- RS Stock No.:
- 387-3542
- Distrelec Article No.:
- 301-88-786
- Mfr. Part No.:
- 7446821027
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 8 more to save $1.36
View bulk pricing optionsSubtotal (1 unit)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $7.70 | - |
| 8 - 14 | $7.53 | $1.36 |
| 15 + | $7.43 | $4.05 |
*price indicative
- RS Stock No.:
- 387-3542
- Distrelec Article No.:
- 301-88-786
- Mfr. Part No.:
- 7446821027
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 27mH | |
| Maximum DC Current | 1A | |
| Packaging | Tray | |
| Length | 28.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 640mΩ | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LF | |
| Inductance Tolerance | ±30 % | |
| Height | 17mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Diameter | 28.5mm | |
| Depth | 25.2mm | |
| Core Material | Manganese Zinc | |
| Moulded | Yes | |
| Inductor Construction | Sector Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 27mH | ||
Maximum DC Current 1A | ||
Packaging Tray | ||
Length 28.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 640mΩ | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-LF | ||
Inductance Tolerance ±30 % | ||
Height 17mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Diameter 28.5mm | ||
Depth 25.2mm | ||
Core Material Manganese Zinc | ||
Moulded Yes | ||
Inductor Construction Sector Winding | ||


Wurth WE-LF Series Common Mode Chokes
Wurth Leaded Inductors (Chokes)
Approvals
Related links
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 39 mH Sector Winding ±30 %
- Wurth Elektronik SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- Wurth Elektronik SH Wirewound Surface Mount Inductor 700 μH Sector Winding ±30 % 4 A Idc
- Wurth Elektronik Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
