Wurth Elektronik, WE-LF Shielded Surface Mount Common Mode Choke with a Manganese Zinc Core, 27 mH Sector Winding ±30 %
- RS Stock No.:
- 163-3293
- Mfr. Part No.:
- 7446821027
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 60 more to save $10.50
View bulk pricing optionsSubtotal (1 box of 30 units)*
$209.04
(exc. GST)
$229.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 30 | $6.968 | $209.04 | - |
| 60 - 90 | $6.793 | $203.79 | $10.50 |
| 120 + | $6.689 | $200.67 | $33.48 |
*price indicative
- RS Stock No.:
- 163-3293
- Mfr. Part No.:
- 7446821027
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 27mH | |
| Maximum DC Current | 1A | |
| Length | 28.5mm | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 640mΩ | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 4 | |
| Series | WE-LF | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Core Material | Manganese Zinc | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Diameter | 28.5mm | |
| Depth | 25.2mm | |
| Height | 17mm | |
| Moulded | Yes | |
| Inductor Construction | Sector Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 27mH | ||
Maximum DC Current 1A | ||
Length 28.5mm | ||
Packaging Tray | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 640mΩ | ||
Minimum Operating Temperature -25°C | ||
Pin Count 4 | ||
Series WE-LF | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Core Material Manganese Zinc | ||
Termination Style Solder | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Diameter 28.5mm | ||
Depth 25.2mm | ||
Height 17mm | ||
Moulded Yes | ||
Inductor Construction Sector Winding | ||
- COO (Country of Origin):
- CZ


Wurth WE-LF Series Common Mode Chokes
Wurth Leaded Inductors (Chokes)
Approvals
Related links
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 27 mH Sector Winding ±30 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
- Wurth Elektronik 39 mH Sector Winding ±30 %
- Wurth Elektronik SH Wirewound Surface Mount Inductor 2.2 mH Sector Winding ±30 % 2 A Idc
- Wurth Elektronik SH Wirewound Surface Mount Inductor 700 μH Sector Winding ±30 % 4 A Idc
- Wurth Elektronik Tray Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 mH Sector
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
