Wurth Elektronik, WE-LF Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 27 mH Sector Winding ±30 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.48

(exc. GST)

$4.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.48
25 - 49$4.40
50 +$4.31

*price indicative

Packaging Options:
RS Stock No.:
387-3700
Distrelec Article No.:
301-88-745
Mfr. Part No.:
7446120027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

27mH

Maximum DC Current

400mA

Length

18.5mm

Packaging

Tray

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.2Ω

Minimum Operating Temperature

-25°C

Pin Count

4

Series

WE-LF

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Solder

Depth

13.5mm

Height

20.5mm

Core Material

Manganese Zinc

Inductor Construction

Sector Winding

Moulded

Yes

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits

The high-quality core material allows suppression over a wide frequency range

4-pin housing

Toroidal-core chokes with segment winding

Good suppression of common-mode interference in the low- to medium- frequency range

Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Wurth Leaded Inductors (Chokes)


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy